Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8ENF45R3V SMD Chip Resistor, ERJ Series, 45.3 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF45R3VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel90W3905RL
Cut Tape90W3905
Product RangeERJ-8EN Series
Your Part Number
345 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.176 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 10+ | $0.073 |
| 100+ | $0.057 |
| 1000+ | $0.041 |
| 5000+ | $0.031 |
| 10000+ | $0.029 |
| 25000+ | $0.028 |
| 50000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF45R3VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel90W3905RL
Cut Tape90W3905
Product RangeERJ-8EN Series
Technical Datasheet
Resistance45.3ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
45.3ohm
Power Rating
250mW
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ8ENF45R3V
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
