0
0 Items$0.00

470kohm Chip SMD Resistors :

529 Products Found
Find a huge range of 470kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59M7113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.258
100+$0.241
250+$0.224
500+$0.209
More Pricing...
470kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
89M6665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.023
100+$0.021
250+$0.020
500+$0.017
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84Y5184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.542
100+$0.496
250+$0.427
500+$0.400
More Pricing...
470kohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
64R5473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.199
10+$0.071
100+$0.060
1000+$0.044
5000+$0.033
More Pricing...
470kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
59M6916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.037
100+$0.034
250+$0.030
500+$0.027
More Pricing...
470kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.041
100+$0.036
1000+$0.023
5000+$0.016
More Pricing...
470kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
64R5290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.028
100+$0.024
1000+$0.014
5000+$0.011
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K0283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.040
100+$0.033
250+$0.026
500+$0.023
More Pricing...
470kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
86T3895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.055
100+$0.037
250+$0.026
500+$0.020
More Pricing...
470kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
51P1358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.398
25+$0.311
100+$0.290
250+$0.268
500+$0.250
More Pricing...
470kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
52K8555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.031
100+$0.030
250+$0.026
500+$0.024
More Pricing...
470kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
86T4173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.077
25+$0.038
100+$0.024
250+$0.018
500+$0.014
More Pricing...
470kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.027
100+$0.023
1000+$0.013
5000+$0.010
More Pricing...
470kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
59M6816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.026
100+$0.021
250+$0.017
500+$0.014
More Pricing...
470kohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
55W3379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.609
10+$0.260
100+$0.234
1000+$0.192
5000+$0.178
More Pricing...
470kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
06X5139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.018
100+$0.014
250+$0.011
500+$0.010
More Pricing...
470kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y7521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.041
100+$0.036
1000+$0.023
5000+$0.018
More Pricing...
470kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
85Y6499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
10+$0.064
100+$0.055
1000+$0.038
5000+$0.030
More Pricing...
470kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
100+$0.030
1000+$0.018
5000+$0.013
10000+$0.010
470kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC3313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.660
25+$2.540
100+$2.330
250+$2.100
500+$1.890
More Pricing...
470kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC0702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.440
25+$3.290
100+$3.020
250+$2.730
500+$2.440
More Pricing...
470kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC0644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.994
25+$0.892
100+$0.815
250+$0.720
500+$0.640
More Pricing...
470kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC3292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.800
100+$1.630
250+$1.480
500+$1.330
More Pricing...
470kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
68AC1079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
10+$0.231
100+$0.135
1000+$0.105
5000+$0.094
More Pricing...
470kohm
200mW
0402 [1005 Metric]
± 0.5%
Thick Film
Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC2764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.048
100+$0.040
250+$0.033
500+$0.027
More Pricing...
470kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 529 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK