0
0 Items$0.00

6.8ohm Chip SMD Resistors :

250 Products Found
Find a huge range of 6.8ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TE Connectivity - Cgs, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
89M6956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
25+$0.137
100+$0.104
250+$0.088
500+$0.080
More Pricing...
6.8ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
89M6786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.035
100+$0.028
250+$0.022
500+$0.020
More Pricing...
6.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH5245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.123
25+$0.038
100+$0.035
250+$0.032
500+$0.029
More Pricing...
6.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52W1072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.024
15000+$0.021
25000+$0.020
6.8ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
ERJ-8GE Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC5140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
25+$1.600
100+$1.360
250+$1.160
500+$1.140
More Pricing...
6.8ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
28AJ9121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.251
10+$0.091
100+$0.080
1000+$0.056
5000+$0.043
More Pricing...
6.8ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
43X2939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
10+$1.070
100+$0.986
500+$0.878
5000+$0.423
More Pricing...
6.8ohm
1.33W
2512 Wide
± 1%
Thick Film
High Power
ERJ-A1 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
59M7009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.048
100+$0.043
250+$0.039
500+$0.035
More Pricing...
6.8ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
65T8672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.043
100+$0.022
1000+$0.014
5000+$0.013
More Pricing...
6.8ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
94W6785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.089
100+$0.058
250+$0.041
500+$0.031
More Pricing...
6.8ohm
125mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
200V
3.2mm
1.6mm
-
-
-
97AC5159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.480
25+$1.780
100+$1.690
250+$1.510
500+$1.500
More Pricing...
6.8ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC7965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.550
25+$0.811
100+$0.720
250+$0.636
500+$0.605
More Pricing...
6.8ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
79AC4599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.209
100+$0.185
250+$0.114
500+$0.094
More Pricing...
6.8ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
02AC1151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.036
100+$0.023
250+$0.017
500+$0.014
More Pricing...
6.8ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
97AC0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.270
25+$4.090
100+$3.750
250+$3.120
500+$2.800
More Pricing...
6.8ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
28AJ6689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
10+$0.077
100+$0.066
1000+$0.045
5000+$0.036
More Pricing...
6.8ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ3515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.433
10+$0.176
100+$0.158
1000+$0.119
5000+$0.098
More Pricing...
6.8ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.069
100+$0.059
1000+$0.041
5000+$0.031
More Pricing...
6.8ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
82AH6351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
10+$0.270
100+$0.248
1000+$0.169
5000+$0.139
More Pricing...
6.8ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
23AJ7722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
100+$0.126
1000+$0.093
5000+$0.078
10000+$0.070
More Pricing...
6.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
92AH0597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.740
25+$3.210
100+$2.550
250+$2.410
500+$2.270
More Pricing...
6.8ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
28AJ8393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
10+$0.126
100+$0.112
1000+$0.083
5000+$0.069
More Pricing...
6.8ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
78AH0978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.304
10+$0.123
100+$0.108
1000+$0.076
5000+$0.064
More Pricing...
6.8ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U0X Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
29AJ1482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.344
10+$0.193
100+$0.116
1000+$0.078
5000+$0.063
More Pricing...
6.8ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
84AH9135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.031
100+$0.025
250+$0.021
500+$0.018
More Pricing...
6.8ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 250 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK