Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJHP6J6R8V SMD Chip Resistor, 6.8 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Temperature](https://canada.newark.com/productimages/standard/en_US/3646096-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJHP6J6R8VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AJ1663
Re-Reel28AJ9121RL
Cut Tape28AJ9121
Product RangeERJ-HP6 Series
Your Part Number
9,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.301 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 10+ | $0.111 |
| 100+ | $0.097 |
| 1000+ | $0.068 |
| 5000+ | $0.058 |
| 10000+ | $0.054 |
| 25000+ | $0.050 |
| 50000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.045 |
| 15000+ | $0.041 |
| 25000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJHP6J6R8VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AJ1663
Re-Reel28AJ9121RL
Cut Tape28AJ9121
Product RangeERJ-HP6 Series
Technical Datasheet
Resistance6.8ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-HP6 Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-HP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Temperature
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJHP6J6R8V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
