0
0 Items$0.00

8.06ohm Chip SMD Resistors :

50 Products Found
Find a huge range of 8.06ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy, Panasonic & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
47P3871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.055
100+$0.046
250+$0.035
500+$0.029
More Pricing...
8.06ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
61M9514

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.210
100+$0.997
250+$0.981
500+$0.952
More Pricing...
8.06ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AJ0261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.384
100+$0.239
1000+$0.175
8.06ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
91AH8968

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.637
25+$0.469
100+$0.335
250+$0.291
500+$0.265
More Pricing...
8.06ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
33AK3059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.038
30+$0.036
50+$0.035
100+$0.034
More Pricing...
8.06ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
68AK7851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
20+$0.038
30+$0.035
50+$0.031
100+$0.029
More Pricing...
8.06ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
91AH6612

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.615
20+$0.542
30+$0.479
50+$0.402
100+$0.339
More Pricing...
8.06ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
13AC1084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.029
100+$0.025
250+$0.020
500+$0.017
More Pricing...
8.06ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24AK9220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$2.550
8000+$2.420
12000+$2.210
20000+$2.000
40000+$1.830
More Pricing...
8.06ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
89M6792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.035
40000+$0.031
60000+$0.025
100000+$0.024
200000+$0.022
More Pricing...
8.06ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
155°C
-
53K0493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.060
40000+$0.053
60000+$0.043
100000+$0.039
200000+$0.036
More Pricing...
8.06ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
53K2646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.059
30000+$0.055
45000+$0.053
75000+$0.052
150000+$0.050
More Pricing...
8.06ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
65K4034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$2.200
2400+$1.610
3600+$1.480
6000+$1.330
12000+$1.190
More Pricing...
8.06ohm
2W
4527 [11470 Metric]
± 1%
-
-
WSC Series
± 50ppm/°C
-000V
-
-
-65°C
275°C
-
36C9754
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.034
10000+$0.032
15000+$0.031
25000+$0.029
50000+$0.028
More Pricing...
8.06ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
37C0179
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
10000+$0.036
15000+$0.035
25000+$0.034
50000+$0.032
More Pricing...
8.06ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
89M6696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.028
40000+$0.027
60000+$0.025
100000+$0.024
200000+$0.022
More Pricing...
8.06ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
155°C
-
65K4014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.680
4000+$1.610
6000+$1.480
10000+$1.330
20000+$1.190
More Pricing...
8.06ohm
1W
2515 [6438 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
-
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
66C4266
Each (Supplied on Full Reel)
Full Reel
2000+$1.790
6000+$1.780
10000+$1.650
8.06ohm
1W
2515 [6438 Metric]
± 1%
Wirewound
High Power
WSC Series
± 50ppm/°C
-
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
95W6916

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.554
100+$0.395
250+$0.343
500+$0.304
More Pricing...
8.06ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
06AH3177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.880
6000+$2.760
9000+$2.550
15000+$2.300
30000+$2.060
More Pricing...
8.06ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
04AH2846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.570
6000+$3.420
9000+$3.140
15000+$2.840
30000+$2.530
More Pricing...
8.06ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
28AJ6413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.064
8.06ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
04AH5978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.210
6000+$3.070
9000+$2.830
15000+$2.550
30000+$2.280
More Pricing...
8.06ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
04AH7221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$4.910
6000+$4.620
9000+$4.340
15000+$3.980
30000+$3.600
More Pricing...
8.06ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
05AH6709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$4.660
6000+$4.450
9000+$4.100
15000+$3.700
30000+$3.320
More Pricing...
8.06ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK