Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC45278R060FEA SMD Chip Resistor, 8.06 ohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, High Power](https://canada.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC45278R060FEACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel85R4599
Cut Tape65K4034
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $1.460 | $1,752.00 |
| Total Price | $1,752.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.420 |
| 2400+ | $1.360 |
| 3600+ | $1.330 |
| 6000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC45278R060FEACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel85R4599
Cut Tape65K4034
Product RangeWSC Series
Technical Datasheet
Resistance8.06ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Product RangeWSC Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-000V
Operating Temperature Min-65°C
Operating Temperature Max275°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
8.06ohm
Power Rating
2W
Product Range
WSC Series
Voltage Rating
-000V
Operating Temperature Max
275°C
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
