Print Page
RL1632R-1R80-F
SMD Chip Resistor, 1.8 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thin Film, Current Sense
2,871 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.348 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 25+ | $0.257 |
| 100+ | $0.243 |
| 250+ | $0.229 |
| 500+ | $0.214 |
| 1000+ | $0.204 |
| 2500+ | $0.195 |
| 5000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.186 |
| 15000+ | $0.176 |
| 25000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632R-1R80-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel28K4028
Re-Reel37AK5244RL
Cut Tape37AK5244
Product RangeRL Series
Technical Datasheet
Resistance1.8ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeCurrent Sense
Product RangeRL Series
Temperature Coefficient0ppm/°C to +100ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8ohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
RL Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Current Sense
Temperature Coefficient
0ppm/°C to +100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RL1632R-1R80-F SMD Chip Resistor, 1.8 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thin Film, Current Sense](https://canada.newark.com/productimages/standard/en_US/37AK5241-40.jpg)