100mohm Current Sense Through Hole Resistors :
10 Products FoundFind a huge range of 100mohm Current Sense Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Current Sense Through Hole Resistors, such as 0.1ohm, 0.47ohm, 0.05ohm & 0.22ohm Current Sense Through Hole Resistors from the worlds top manufacturers including: Ohmite, Bourns, Caddock, Multicomp & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ $51.340 5+ $49.040 10+ $46.830 25+ $42.970 50+ $39.630 More Pricing... | 100mohm | FHR 4-3825 Series | 50W | Metal Foil | SIP | ± 1% | ± 25ppm/K | 38mm | 6mm | 24mm | -40°C | 130°C | - | |||||
Each | 1+ $7.000 10+ $4.520 25+ $4.150 50+ $3.740 100+ $3.410 More Pricing... | 100mohm | 10 Series | 5W | Wirewound | Axial Leaded | ± 1% | ± 50ppm/°C | 23.8mm | - | - | -55°C | 275°C | - | ||||||
Each | 1+ $4.200 10+ $3.720 25+ $3.440 50+ $3.160 100+ $2.810 More Pricing... | 100mohm | 10 Series | 2W | Wirewound | Axial Leaded | ± 1% | ± 50ppm/°C | 10.6mm | - | - | -55°C | 275°C | - | ||||||
Each | 100+ $7.640 500+ $7.020 1000+ $6.300 2500+ $5.930 | 100mohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 5% | ± 300ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 50+ $8.760 100+ $7.720 250+ $7.360 500+ $6.840 | 100mohm | SR Series | 2W | Thick Film | - | ± 1% | +100, -50ppm/°C | 14.35mm | 2.29mm | 10.16mm | - | - | - | ||||||
Each | 50+ $7.230 100+ $6.440 500+ $5.870 1000+ $5.170 2500+ $4.810 | 100mohm | SR Series | 1W | Current Sense | Radial Leaded | ± 1% | -50ppm/°C to +100ppm/°C | 9.27mm | 2.29mm | 9.4mm | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1000+ $0.565 2500+ $0.537 5000+ $0.511 | 100mohm | SQ Series | 10W | Wirewound | Axial Leaded | ± 5% | ± 300ppm/°C | 48mm | 10mm | 9mm | -55°C | 250°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 5000+ $0.178 | 100mohm | ROX Series | 3W | Metal Oxide | Axial Leaded | ± 5% | ± 350ppm/°C | - | - | - | - | - | - | |||||
Each | 1+ $15.180 25+ $14.180 50+ $12.990 100+ $12.390 250+ $11.600 More Pricing... | 100mohm | MC 13FR Series | 1W | Wirewound | Axial Leaded | ± 1% | ± 90ppm/°C | 10.31mm | - | - | -55°C | 275°C | - | ||||||
Each | 100+ $8.890 500+ $8.180 1000+ $7.340 2500+ $6.900 | 100mohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||