0
0 Items$0.00

1.5ohm Panel / Chassis Mount Resistors :

73 Products Found
Find a huge range of 1.5ohm Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3781

RoHS

Date/Lot Code

Each
1+$95.770
5+$83.710
10+$71.640
25+$65.130
100+$59.230
More Pricing...
1.5ohm
TE Series
-
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
65K1862

RoHS

Date/Lot Code

Each
1+$19.080
25+$17.600
100+$13.750
250+$13.470
500+$13.200
More Pricing...
1.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
96X3904

RoHS

Date/Lot Code

Each
1+$117.770
5+$102.620
10+$87.470
25+$79.280
50+$77.700
More Pricing...
1.5ohm
TE Series
-
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
47Y5478

RoHS

Each
1+$10.840
10+$7.010
25+$6.400
50+$5.770
100+$5.490
More Pricing...
1.5ohm
HS Series
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
96X4123

RoHS

Date/Lot Code

Each
1+$29.540
5+$27.760
10+$25.980
25+$25.470
100+$24.950
More Pricing...
1.5ohm
TE Series
-
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3635

RoHS

Date/Lot Code

Each
1+$51.250
5+$44.590
10+$37.930
25+$34.330
100+$32.070
More Pricing...
1.5ohm
TE Series
-
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3578

RoHS

Date/Lot Code

Each
1+$20.090
5+$19.050
10+$18.680
25+$18.300
100+$17.910
More Pricing...
1.5ohm
TE Series
-
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4013

RoHS

Date/Lot Code

Each
1+$32.260
5+$27.610
10+$22.960
25+$20.190
100+$17.400
More Pricing...
1.5ohm
TE Series
-
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3944

RoHS

Date/Lot Code

Each
1+$25.310
5+$23.740
10+$22.160
25+$21.710
100+$21.280
More Pricing...
1.5ohm
TE Series
-
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
97W4789

RoHS

Date/Lot Code

Each
1+$71.020
5+$61.260
10+$51.510
25+$46.260
100+$42.690
More Pricing...
1.5ohm
TE Series
-
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
47Y5035

RoHS

Each
1+$23.030
5+$20.260
10+$17.490
25+$16.970
100+$14.380
More Pricing...
1.5ohm
HS Series
-
150W
± 1%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
121mm
47.5mm
24.1mm
-
-
-
46R5061

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$26.570
5+$25.340
10+$23.760
25+$21.170
100+$19.910
More Pricing...
1.5ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
64T3037

RoHS

TE CONNECTIVITY - CGS
Each
1+$17.120
10+$10.880
25+$10.260
50+$9.450
100+$8.230
More Pricing...
1.5ohm
HS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
24M2719

RoHS

TE CONNECTIVITY - CGS
Each
1+$32.310
5+$27.890
10+$23.450
25+$20.870
100+$18.280
More Pricing...
1.5ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-
-
-
64T3008

RoHS

TE CONNECTIVITY - CGS
Each
1+$12.290
10+$7.870
25+$7.630
50+$7.380
100+$5.920
More Pricing...
1.5ohm
HS Series
-
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
26M4077

RoHS

Each
1+$14.310
10+$9.100
25+$8.580
50+$7.910
100+$6.790
More Pricing...
1.5ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
26M4930

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.600
25+$8.250
100+$7.240
250+$6.760
500+$6.090
More Pricing...
1.5ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
98K2792

RoHS

TT ELECTRONICS / WELWYN
Each
1+$5.570
10+$5.000
25+$4.660
50+$4.330
100+$3.890
More Pricing...
1.5ohm
WH Series
-
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
200°C
-
98K2834

RoHS

Each
1+$6.130
10+$5.480
25+$5.120
50+$4.740
100+$4.270
More Pricing...
1.5ohm
WH Series
-
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
98K2875

RoHS

TT ELECTRONICS / WELWYN
Each
1+$5.100
10+$4.560
25+$4.260
50+$3.950
100+$3.560
More Pricing...
1.5ohm
WH Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
200°C
-
43AC4047

RoHS

TE CONNECTIVITY - CGS
Each
1+$13.860
10+$8.830
25+$8.580
50+$8.330
100+$7.670
More Pricing...
1.5ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4027

RoHS

TE CONNECTIVITY - CGS
Each
1+$6.400
25+$4.060
100+$3.160
250+$2.740
500+$2.420
More Pricing...
1.5ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
51AK0519

RoHS

TE CONNECTIVITY - CGS
Each
1+$50.040
5+$43.430
10+$36.820
25+$33.260
100+$29.190
More Pricing...
1.5ohm
CJP Series
-
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
79AJ1171

RoHS

TE CONNECTIVITY - CGS
Each
1+$140.780
5+$124.070
10+$107.340
25+$98.310
50+$96.350
More Pricing...
1.5ohm
TE Series
-
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
51AK0459

RoHS

TE CONNECTIVITY - CGS
Each
1+$106.970
5+$93.970
10+$80.950
25+$77.630
50+$74.300
More Pricing...
1.5ohm
CJP Series
-
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK