Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoPE-205Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AM0204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.680 |
Price for:Each
Minimum: 1
Multiple: 1
$65.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-205Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AM0204
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max4W
Output Voltage Nom3.3V
Output Current Max1.2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min5V
Input Voltage DC Max30V
Depth67.3mm
Width66.7mm
Height9.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PE-205 is a pure embedded DC-DC industrial power supply module. It is perfect fit for any stable, future-proof system, even where space is limited. This module supports modular stacking with PE-5XX range.
- Stability of design guaranteed compatibility until at least 2035 (minimum 10 years)
- Seamless integration with design software – logical placements and fixed distances
- Power output control – switch power outputs On/Off remotely
- Wide voltage input range from +5 to +30V DC, can be powered form a variety of sources
- 3.3V DC controllable outputs, natively compatible with Brainboxes PE range
- Reverse polarity protected, short circuit protection
- Extremely compact 55mm x 55mm board size
- 5W max: 1A at +5V DC / 167mA at +30V DC power consumption, 1.2A maximum output current
- 4W maximum power output
- Operating temperature range from -40 to +80°C, dimension is 66.7 x 67.3 x 9.4mm (2.62 x 2.64 x 0.4")
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
5V
Depth
67.3mm
Height
9.4mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Module
Output Power Max
4W
Output Current Max
1.2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
30V
Width
66.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate