Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $504.730 |
| 5+ | $498.500 |
Price for:Each
Minimum: 1
Multiple: 1
$504.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoF60CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AC6550
Product RangeF Series
Technical Datasheet
High Voltage Power Supply TypeProportional
Power Supply Applications-
PolarityDual Output
Input Ratio-
Output Power Max10W
DC / DC Converter Output TypeFixed, Adjustable
No. of Outputs2 Output
Power Rating10W
Output Current Max1.66mA
Output Voltage - Output 13kV
Output Current Max1.66mA
Output Current - Output 11.66mA
Power Supply MountingThrough Hole
Output Voltage - Output 2-3kV
Output Voltage Min0V
Output Voltage Max3kV
Output Voltage - Output 3-
Output Current - Output 21.66mA
Output RegulationRegulated
Output Current - Output 3-
Input Voltage DC Min0V
Isolation Voltage3.5kV
Input Voltage DC Max15V
Product RangeF Series
DC / DC Converter TypeDIP
Input Voltage DC Nom-
Approvals & Standards-
Width43.18mm
DC / DC Converter MountingThrough Hole
Height21.6mm
Depth71.2mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
Polarity
Dual Output
Output Power Max
10W
No. of Outputs
2 Output
Output Current Max
1.66mA
Output Current Max
1.66mA
Power Supply Mounting
Through Hole
Output Voltage Min
0V
Output Voltage - Output 3
-
Output Regulation
Regulated
Input Voltage DC Min
0V
Input Voltage DC Max
15V
DC / DC Converter Type
DIP
Approvals & Standards
-
DC / DC Converter Mounting
Through Hole
Depth
71.2mm
SVHC
No SVHC (15-Jan-2018)
Power Supply Applications
-
Input Ratio
-
DC / DC Converter Output Type
Fixed, Adjustable
Power Rating
10W
Output Voltage - Output 1
3kV
Output Current - Output 1
1.66mA
Output Voltage - Output 2
-3kV
Output Voltage Max
3kV
Output Current - Output 2
1.66mA
Output Current - Output 3
-
Isolation Voltage
3.5kV
Product Range
F Series
Input Voltage DC Nom
-
Width
43.18mm
Height
21.6mm
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Alternatives for F60CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate