0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7496

RoHS

Each
1+$170.360
10+$163.550
25+$156.170
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7467

RoHS

Each
1+$142.510
10+$136.810
25+$130.640
ITE
Enclosed
2:1
170W
1 Output
5V
34A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7474

RoHS

Each
1+$142.510
10+$136.810
25+$128.470
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7485

RoHS

Each
1+$219.750
10+$204.180
25+$198.340
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7510

RoHS

Each
1+$327.200
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7509

RoHS

Each
1+$327.200
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7465

RoHS

Each
1+$208.390
10+$187.890
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7511

RoHS

Each
1+$331.740
5+$317.050
10+$308.240
25+$299.420
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7508

RoHS

Each
1+$257.210
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7464

RoHS

Each
1+$181.300
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7468

RoHS

Each
1+$135.720
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7506

RoHS

Each
1+$253.850
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7507

RoHS

Each
1+$331.740
5+$317.050
10+$308.240
25+$299.420
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7475

RoHS

Each
1+$142.510
10+$136.810
25+$130.640
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7491

RoHS

Each
1+$163.900
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7487

RoHS

Each
1+$170.360
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7488

RoHS

Each
1+$170.360
10+$163.550
25+$153.540
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7470

RoHS

Each
1+$137.100
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7471

RoHS

Each
1+$142.510
10+$136.810
25+$130.640
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7490

RoHS

Each
1+$216.750
ITE
Enclosed
2:1
350.4W
1 Output
24V
14.6A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7489

RoHS

Each
1+$198.410
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7466

RoHS

Each
1+$183.820
10+$170.790
25+$165.900
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7486

RoHS

Each
1+$216.750
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7469

RoHS

Each
1+$165.970
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7473

RoHS

Each
1+$151.670
10+$145.800
25+$143.840
50+$141.880
100+$138.610
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER