Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-350B-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7486
Product RangeSD-350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.050 |
| 5+ | $167.090 |
| 10+ | $161.980 |
| 25+ | $156.870 |
| 50+ | $153.730 |
| 100+ | $150.590 |
| 10000+ | $147.450 |
Price for:Each
Minimum: 1
Multiple: 1
$174.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-350B-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7486
Product RangeSD-350 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max350W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 114.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width115mm
Height50mm
Depth215mm
Input Voltage DC Min19V
Input Voltage DC Max36V
Product RangeSD-350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
14.6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
19V
Product Range
SD-350 Series
DC / DC Converter Type
Enclosed
Output Power Max
350W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
115mm
Depth
215mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
