Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1282490000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52Y9969
Product RangeACT20M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.730 |
| 5+ | $187.080 |
| 10+ | $163.420 |
| 25+ | $152.080 |
| 50+ | $145.570 |
| 100+ | $140.490 |
Price for:Each
Minimum: 1
Multiple: 1
$210.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1282490000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52Y9969
Product RangeACT20M Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max66W
No. of Outputs1 Output
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width6.1mm
Approvals & StandardsIEC, UL
Height112.5mm
Depth-
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeACT20M Series
SVHCLead (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
66W
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Approvals & Standards
IEC, UL
Depth
-
Input Voltage DC Max
26.4V
SVHC
Lead (23-Jan-2024)
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
-
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Width
6.1mm
Height
112.5mm
Input Voltage DC Min
21.6V
Product Range
ACT20M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate