0
0 Items$0.00

8:1 Isolated DIN Rail Mount DC / DC Converters :

2 Products Found
Find a huge range of 8:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
43AC1966

RoHS

Each
1+$138.640
5+$135.070
10+$131.500
25+$126.740
100+$119.600
ITE
8:1
15W
1 Output
12V
1.25A
4kV
Fixed
CSA, EN, UL
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
43AC1975

RoHS

Each
1+$163.300
5+$159.100
10+$154.900
25+$149.280
100+$140.880
ITE
8:1
40W
1 Output
12V
3.33A
4kV
Fixed
CSA, EN, UL
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER