120W Isolated DIN Rail Mount DC / DC Converters:
22 Products FoundFind a huge range of 120W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Phoenix Contact & Weidmuller
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $463.370 10+ $444.730 50+ $428.750 100+ $423.430 250+ $399.460 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 48V | 32mm | - | 130mm | 125mm | 30V | 60V | QUINT-PS Series | ||||||
MEAN WELL | Each | 1+ $125.980 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $389.930 5+ $373.410 10+ $363.100 25+ $352.790 | ITE & Electronic Equipment | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | - | ||||||
Each | 1+ $139.730 10+ $132.210 25+ $129.700 50+ $127.190 100+ $124.690 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
Each | 1+ $396.720 5+ $379.930 10+ $369.440 25+ $358.940 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | PRO TOP3 Series | ||||||
Each | 1+ $139.730 10+ $132.210 25+ $129.700 50+ $127.190 100+ $124.690 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+ $139.730 10+ $132.210 25+ $129.700 50+ $127.190 100+ $124.690 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $125.980 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | - | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
PHOENIX CONTACT | Each | 1+ $918.750 10+ $886.800 50+ $841.520 100+ $782.940 250+ $727.020 More Pricing... | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 12V | - | - | - | - | 9V | 18V | QUINT-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $367.800 10+ $352.990 50+ $340.320 100+ $336.090 250+ $317.060 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | - | - | - | - | - | 29V | 57.5V | QUINT POWER Series | |||||
PHOENIX CONTACT | Each | 1+ $319.680 10+ $307.460 50+ $296.980 100+ $281.240 250+ $262.030 More Pricing... | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | - | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $449.280 10+ $431.210 50+ $415.710 100+ $410.550 250+ $387.310 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | ||||||
MEAN WELL | Each | 1+ $125.980 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | - | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
PHOENIX CONTACT | Each | 1+ $319.680 10+ $307.460 50+ $296.980 100+ $281.240 250+ $262.030 More Pricing... | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $870.160 10+ $844.330 50+ $795.280 100+ $738.470 250+ $686.830 More Pricing... | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | ||||||
PHOENIX CONTACT | Each | 1+ $458.440 3+ $414.570 5+ $377.280 10+ $355.340 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
83AK5685 RoHS | Each | 1+ $94.200 10+ $90.310 25+ $84.890 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5687 RoHS | Each | 1+ $89.710 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
MEAN WELL | Each | 1+ $125.980 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ $139.730 10+ $132.210 25+ $129.700 50+ $127.190 100+ $124.690 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
PHOENIX CONTACT | Each | 1+ $441.770 3+ $399.500 5+ $363.570 10+ $342.430 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 12V | 36mm | - | 130mm | 125mm | 9V | 16.8V | QUINT POWER Series | |||||
83AK5686 RoHS | Each | 1+ $89.710 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | 4kV | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||