250W Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundFind a huge range of 250W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $344.920 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | Fixed, Adjustable | 36.5mm | DIN Rail | 123.4mm | 115mm | 9V | 53V | DDA Series | ||||||
Each | 1+ $520.040 | ITE | 5:1 | 250W | 2 Output | 12V | 20A | -12V | 8A | Fixed, Adjustable | 36.5mm | - | 123.4mm | 115mm | 9V | 53V | DDA Series | ||||||
Each | 1+ $520.040 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | Fixed, Adjustable | 36.5mm | - | 123.4mm | 115mm | 9V | 40V | DDA Series | ||||||