480W Isolated DIN Rail Mount DC / DC Converters:
9 Products FoundFind a huge range of 480W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Weidmuller, Solahd & Phoenix Contact
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $185.860 5+ $176.580 10+ $170.990 25+ $165.430 | ITE | - | 480W | 1 Output | 24V | 20A | - | CE, UL | Fixed | 24V | 1.98mm | DIN Rail | 4.88mm | 4.55mm | - | 35V | - | ||||||
Each | 1+ $443.500 5+ $423.860 10+ $412.070 25+ $400.280 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||
Each | 1+ $399.920 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
Each | 1+ $399.920 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | ||||||
Each | 1+ $443.500 5+ $423.860 10+ $412.070 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
Each | 1+ $443.500 5+ $423.860 10+ $412.070 25+ $400.280 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | ||||||
Each | 1+ $882.930 5+ $846.140 10+ $823.150 25+ $800.160 | ITE | 2:1 | 480W | 1 Output | 24V | 20A | - | UL | Fixed, Adjustable | - | 75mm | DIN Rail | 130mm | 120mm | 14V | 32V | 20 Series | ||||||
Each | 1+ $399.920 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | - | Fixed, Adjustable | 24V | 85.5mm | - | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | ||||||
PHOENIX CONTACT | Each | 1+ $998.590 3+ $903.030 5+ $821.810 10+ $774.030 | Laboratory Equipment | - | 480W | 1 Output | 24V | 20A | - | - | Fixed, Adjustable | 24V | 70mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||