0
0 Items$0.00

Half Brick, DIP Isolated Through Hole DC / DC Converters :

16 Products Found
Find a huge range of Half Brick, DIP Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power & Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AK0068

RoHS

Each
1+$329.500
5+$322.220
10+$314.930
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0070

RoHS

Each
1+$314.580
5+$281.080
10+$274.820
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0074

RoHS

Each
1+$470.320
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0073

RoHS

Each
1+$386.050
5+$377.500
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0071

RoHS

Each
1+$310.100
5+$308.170
10+$306.240
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
90AK4981

RoHS

Each
1+$371.920
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
67AK2669

RoHS

Each
1+$383.310
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
15V
13.4A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0075

RoHS

Each
1+$470.320
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
15V
13.4A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
90AK4982

RoHS

Each
1+$439.330
5+$431.730
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
67AK2668

RoHS

Each
1+$383.310
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
67AK2663

RoHS

Each
1+$321.660
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
12V
12.5A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0072

RoHS

Each
1+$394.690
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0069

RoHS

Each
1+$394.690
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
12V
12.5A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0077

RoHS

Each
1+$388.770
5+$377.400
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
48V
4.2A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
67AK2666

RoHS

Each
1+$321.660
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0076

RoHS

Each
1+$377.750
5+$365.470
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER