
| Quantity | Price |
|---|---|
| 1+ | $321.660 |
Product Information
Product Overview
TEP 150-7212UIR is a 150W TEP 150UIR series railway-certified DC/DC converter designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Due to dedicated holdup capacitor connection, the TEP 150UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 150UIR series is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behavior and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.
- Input voltage range from 72(14 to 160)VDC, output voltage of 12VDC
- Maximum output current is 12500mA
- Fully encapsulated
- Typical efficiency is 93%
- Reinforced 3000VAC I/O isolation
- Remote on/off and trim function
- Protection against short-circuit (SCP), overvoltage (OVP), overtemperature (OTP)
- Compact half-brick housing
- Operating temperature range from -40°C to 105°C
- 3-year product warranty
Technical Specifications
ITE & Railway
12:1
1 Output
12.5A
-
3kV
Fixed, Adjustable
13mm
14V
TEP 150UIR Series
Half Brick, DIP
150W
12V
-
-
72V
57.9mm
61mm
160V
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for TEP 150-7212UIR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
