0
0 Items$0.00

5:1 Isolated Through Hole DC / DC Converters :

21 Products Found
Find a huge range of 5:1 Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power, Recom Power & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AH3066

RoHS

Each
1+$17.390
5+$16.930
10+$16.450
25+$16.380
50+$16.060
More Pricing...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
77AC3849

RoHS

Each
1+$85.880
5+$83.660
10+$81.440
50+$78.480
Railway
DIP
5:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
77AC3853

RoHS

Each
1+$84.060
5+$81.870
10+$79.700
50+$78.330
Railway
DIP
5:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
78AC7895

RoHS

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
Railway
DIP
5:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
70Y5429

RoHS

Each
1+$70.030
5+$68.190
10+$66.350
25+$63.900
100+$60.230
Railway
DIP
5:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
78AC7896

RoHS

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
Railway
DIP
5:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
70Y5424

RoHS

Each
1+$75.400
5+$73.430
10+$71.440
25+$68.810
100+$64.850
Railway
DIP
5:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70Y5428

RoHS

Each
1+$70.030
5+$68.190
10+$66.350
25+$63.900
100+$60.230
Railway
DIP
5:1
8W
1 Output
15V
535mA
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
70Y5425

RoHS

Each
1+$75.400
5+$73.430
10+$71.440
25+$68.810
100+$64.850
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70Y5423

RoHS

Each
1+$73.930
5+$71.990
10+$70.060
25+$67.470
100+$63.590
Railway
DIP
5:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70Y5427

RoHS

Each
1+$70.030
5+$68.190
10+$66.350
25+$63.900
100+$60.230
Railway
DIP
5:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
77AC3848

RoHS

Each
1+$107.530
5+$95.610
10+$81.310
50+$79.930
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
77AC3854

RoHS

Each
1+$83.890
5+$81.740
10+$79.570
50+$76.700
Railway
DIP
5:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
78AC7898

RoHS

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
Railway
DIP
5:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
77AC3852

RoHS

Each
1+$83.890
5+$81.740
10+$79.570
50+$76.700
Railway
DIP
5:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
98Y6356

RoHS

Each
1+$94.860
5+$84.200
10+$71.420
50+$70.200
100+$68.950
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
13V
70V
RDD Series
06AC1161

RoHS

Each
42+$8.230
84+$7.730
210+$7.640
420+$7.560
ITE
SIP
5:1
330mW
1 Output
3.3V
100mA
-
-
Regulated
-
1.5V
-
Fixed
8.5mm
10.4mm
Through Hole
11.6mm
650mV
3.15V
R-78S Series
98Y6357

RoHS

Each
1+$70.170
5+$68.330
10+$66.490
50+$64.040
100+$60.340
Railway
DIP
5:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
13V
70V
RDD Series
78AC7894

RoHS

Each
1+$85.720
5+$83.510
10+$81.300
25+$78.340
100+$73.910
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
78AC7892

RoHS

Each
1+$85.720
5+$83.510
10+$81.300
25+$78.340
100+$73.910
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
77AC3850

RoHS

Each
1+$85.710
5+$83.520
10+$81.310
50+$78.370
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER