Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDD0824D15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y6356
Product RangeRDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.860 |
| 5+ | $84.200 |
| 10+ | $71.420 |
| 50+ | $70.200 |
| 100+ | $68.950 |
Price for:Each
Minimum: 1
Multiple: 1
$94.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDD0824D15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y6356
Product RangeRDD Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio5:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1265mA
Output Voltage - Output 2-15V
Output Current - Output 2265mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min13V
Input Voltage DC Max70V
Product RangeRDD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
5:1
No. of Outputs
2 Output
Output Current - Output 1
265mA
Output Current - Output 2
265mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
13V
Product Range
RDD Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
70V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RDD0824D15
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
