Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSDN2.5/20RED
Newark Part No.98H3673
Your Part Number
Technical Datasheet
22 In Stock
25 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.860 |
| 5+ | $176.580 |
| 10+ | $170.990 |
| 25+ | $165.430 |
Price for:Each
Minimum: 1
Multiple: 1
$185.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDN2.5/20RED
Newark Part No.98H3673
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio-
Output Power Max480W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, UL
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width1.98mm
Height4.88mm
Depth4.55mm
Input Voltage DC Min-
Input Voltage DC Max35V
Product Range-
SVHCTo Be Advised
Product Overview
The SDN2.5/20RED is a 1-output 24VDC/20A Power Supply with built in current sharing for parallel and redundant operation. The SDN series power supply has standard options that allow for operation in a wide variety of applications. With the addition of an external redundancy module, the SDN can also be used for true redundant operation including 2N and N+x configurations. SDN2.5/20RED increases the reliability by isolating the supplies and adding more signal options.
- DC OK relay contact
- True isolation
- High availability
- SDN features and quality
Applications
Automation & Process Control, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
24V
Width
1.98mm
Depth
4.55mm
Input Voltage DC Max
35V
SVHC
To Be Advised
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
-
Approvals & Standards
CE, UL
DC / DC Converter Mounting
DIN Rail
Height
4.88mm
Input Voltage DC Min
-
Product Range
-
Technical Docs (1)
Alternatives for SDN2.5/20RED
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate