Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1110F32RHHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ5328RL
Cut Tape26AJ5328
Your Part Number
2,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.010 | $10.01 |
| Total Price | $10.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 50+ | $8.210 |
| 100+ | $7.570 |
| 250+ | $7.200 |
| 500+ | $6.930 |
| 1000+ | $6.670 |
| 2500+ | $6.550 |
| 5000+ | $6.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1110F32RHHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ5328RL
Cut Tape26AJ5328
RF Primary FunctionTransceiver
RF / IF Modulation2FSK, ASK, GFSK, MSK, OOK
Supply Voltage Min2V
Supply Voltage Max3.6V
Data Rate500Kbaud
Receiving Current36.4mA
IC Case / PackageVQFN
No. of Pins36Pins
RF IC Case StyleVQFN
Frequency Response RF Min782MHz
Frequency Response RF Max928MHz
Operating Temperature Min-40°C
Output Power (dBm)10dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-112dBm
RF Transceiver ApplicationsLow Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
2V
Data Rate
500Kbaud
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Max
928MHz
Output Power (dBm)
10dBm
Product Range
-
RF Transceiver Applications
Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
SVHC
No SVHC (27-Jun-2018)
RF / IF Modulation
2FSK, ASK, GFSK, MSK, OOK
Supply Voltage Max
3.6V
Receiving Current
36.4mA
No. of Pins
36Pins
Frequency Response RF Min
782MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-112dBm
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate