| Quantity | Price |
|---|---|
| 1+ | $23.320 |
Product Information
Product Overview
The ENW-89846A1KF is a place-and-play low energy Bluetooth Module with reduced form factor, significantly lower power consumption, embedded BLE stack and profile. This single mode Bluetooth system-on-chip module is optimized for low power and small size. The power consumption of only 5mA in Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50% when compared to current generation BLE devices. With a fully shielded case, integrated crystal oscillators and chip antenna, the 9.0 x 9.5 x 1.8mm footprint of the PAN1740 series makes it one of the smallest BLE modules available. A revolution is underway in Bluetooth low energy to dramatically shrink power budgets for battery powered applications. Panasonic’s nanopower family of 2nd generation BLE module reduce transmits and receives current consumption by more than 66% when compared to the current generation of BLE devices and nearly a 90% reduction from Bluetooth Classic devices.
- Two internal crystal oscillators
- Integrated antenna
- Small footprint of 9mm x 9.5mm x 1.8mm
- High sensitivity typically -93dBm
- Output power up to 0dBm
- Embedded BLE stack and GATT profile
- Two internal crystal oscillators
- Integrated antenna
- Integrated shielding to resist EMI
Applications
Consumer Electronics, Wireless, Sensing & Instrumentation, Medical, Wireless
Technical Specifications
Bluetooth 4.0
I2C, SPI, UART
2.35 V to 3.3 V
FCC, ISED, MIC, RED
No SVHC (25-Jun-2025)
Class 2
-93 dBm
-40 °C to 85 °C
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate