Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP315PH6327XTSA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel87AK5510
Re-Reel68AC4419RL
Cut Tape68AC4419
Your Part Number
145 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.766 |
| 100+ | $0.696 |
| 250+ | $0.637 |
| 500+ | $0.575 |
| 1000+ | $0.564 |
| 2500+ | $0.552 |
| 5000+ | $0.541 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.564 |
| 2000+ | $0.534 |
| 3000+ | $0.504 |
| 5000+ | $0.494 |
| 10000+ | $0.484 |
| 25000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP315PH6327XTSA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel87AK5510
Re-Reel68AC4419RL
Cut Tape68AC4419
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.17A
On Resistance Rds(on)0.5ohm
Drain Source On State Resistance0.8ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd1.8W
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 60V, 1.17A SIPMOS® P-channel small signal transistor in 4 pin SOT-223 package
- Enhancement mode
- Avalanche rated
- Logic level
- dv/dt rated
- Qualified according to AEC-Q101
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.5ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.8W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
1.17A
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate