1.75A Single MOSFETs:

2 Products Found
Find a huge range of 1.75A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Vishay & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33R1209

RoHS

Date/Lot Code

Each
1+
$6.170
10+
$4.860
100+
$3.540
500+
$3.390
1000+
$3.380
Min: 1 / Mult: 1
N Channel
N Channel
1kV
1.75A
2.7ohm
2.7ohm
TO-220FP
Through Hole
30V
30W
3.75V
30W
3Pins
150°C
04AJ4582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.697
10+
$0.473
25+
$0.408
50+
$0.345
100+
$0.281
Min: 5 / Mult: 5
Min: 100 / Mult: 5
P Channel
P Channel
20V
1.75A
0.065ohm
0.065ohm
SOT-563
Surface Mount
4.5V
330mW
1V
330mW
6Pins
150°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM