Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMYS1D3N04CTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84AC7308RL
Cut Tape84AC7308
Your Part Number
2,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 50+ | $2.850 |
| 100+ | $1.970 |
| 250+ | $1.790 |
| 500+ | $1.590 |
| 1000+ | $1.530 |
| 2500+ | $1.510 |
| 5000+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMYS1D3N04CTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84AC7308RL
Cut Tape84AC7308
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id252A
Drain Source On State Resistance1150µohm
On Resistance Rds(on)960µohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Power Dissipation Pd134W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation134W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1150µohm
Transistor Case Style
LFPAK
Power Dissipation Pd
134W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
252A
On Resistance Rds(on)
960µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
134W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate