Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4421DY-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26R1874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.580 |
| 5000+ | $1.550 |
| 7500+ | $1.510 |
| 12500+ | $1.480 |
| 25000+ | $1.460 |
| 62500+ | $1.430 |
| 125000+ | $1.390 |
| 250000+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$3,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4421DY-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26R1874
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id14A
Drain Source On State Resistance0.00875ohm
On Resistance Rds(on)0.0135ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Power Dissipation Pd1.5W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max800mV
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI4421DY-T1-GE3 is a 20VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for load switch applications.
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.00875ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Gate Source Threshold Voltage Max
800mV
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.0135ohm
Rds(on) Test Voltage
8V
Transistor Case Style
SOIC
Power Dissipation
1.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SI4421DY-T1-GE3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate