Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ7G080ATTCRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AJ0398
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $1.710 |
| 25+ | $1.520 |
| 50+ | $1.330 |
| 100+ | $1.140 |
| 250+ | $1.020 |
| 500+ | $0.901 |
| 1000+ | $0.823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ7G080ATTCRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AJ0398
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id8A
On Resistance Rds(on)0.0147ohm
Drain Source On State Resistance0.0182ohm
Transistor Case StyleTSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.5W
Power Dissipation Pd1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0147ohm
Transistor Case Style
TSMT
Rds(on) Test Voltage
10V
Power Dissipation
1.5W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.0182ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate