Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3493BDV-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel75M5453
Cut Tape69W7191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.692 | $2,076.00 |
| Total Price | $2,076.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.692 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.544 |
| 6000+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3493BDV-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel75M5453
Cut Tape69W7191
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id8A
Drain Source On State Resistance0.0275ohm
On Resistance Rds(on)0.0347ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.97W
Rds(on) Test Voltage1.8V
Gate Source Threshold Voltage Max400mV
Transistor Case StyleTSOP
Power Dissipation2.97W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0275ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
1.8V
Transistor Case Style
TSOP
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.0347ohm
Power Dissipation Pd
2.97W
Gate Source Threshold Voltage Max
400mV
Power Dissipation
2.97W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI3493BDV-T1-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate