Print Page
106,719 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.293 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 50+ | $0.162 |
| 100+ | $0.118 |
| 250+ | $0.109 |
| 500+ | $0.099 |
| 1000+ | $0.092 |
| 2500+ | $0.087 |
| 5000+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.087 |
| 6000+ | $0.077 |
| 9000+ | $0.094 |
| 18000+ | $0.067 |
| 27000+ | $0.090 |
| 30000+ | $0.057 |
| 45000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel40Y7512
Full Reel86AK6738
Re-Reel74AC2607RL
Cut Tape74AC2607
Product Range2N7002L
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
On Resistance Rds(on)7.5ohm
Drain Source On State Resistance7.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd225mW
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range2N7002L
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2N7002L is a N-channel, small signal MOSFET in a 3 pin SOT-23 package.
- Drain−source voltage is 60VDC
- Drain current is 115mA
- Maximum drain−source on−state resistance is 7.5 at 10V, 500mA
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
7.5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation Pd
225mW
No. of Pins
3Pins
Product Range
2N7002L
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
115mA
Drain Source On State Resistance
7.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
225mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2N7002L
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate