Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXP232P05013R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel91AH9297RL
Cut Tape91AH9297
Product RangeXP232P0501xx-G
Your Part Number
1,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.567 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.567 |
| 50+ | $0.435 |
| 100+ | $0.297 |
| 250+ | $0.246 |
| 500+ | $0.206 |
| 1000+ | $0.165 |
| 2500+ | $0.138 |
| 5000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXP232P05013R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel91AH9297RL
Cut Tape91AH9297
Product RangeXP232P0501xx-G
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id450mA
Drain Source On State Resistance0.95ohm
On Resistance Rds(on)0.95ohm
Transistor Case StyleSOT-323-3A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation350mW
Power Dissipation Pd350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP232P0501xx-G
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.95ohm
Transistor Case Style
SOT-323-3A
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
No. of Pins
3Pins
Product Range
XP232P0501xx-G
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
450mA
On Resistance Rds(on)
0.95ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation Pd
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate