Print Page
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.037 |
10+ | $0.037 |
100+ | $0.037 |
500+ | $0.037 |
1000+ | $0.037 |
2500+ | $0.037 |
10000+ | $0.037 |
25000+ | $0.037 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT00D,652
Newark Part No.71R1132
Product Range74HCT00
Technical Datasheet
Logic Family / Base Number74HCT00
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HCT00
Logic IC Family74HCT
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7400
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for 74HCT00D,652
1 Product Found
Technical Specifications
Logic Family / Base Number
74HCT00
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74HCT
Supply Voltage Min
4.5V
Logic IC Base Number
7400
Output Current
4mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
Logic Type
NAND
No. of Pins
14Pins
Product Range
74HCT00
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate