Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12XF512MLM
Newark Part No.95W8231
Product RangeHCS12X Family S12XF Series Microcontrollers
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.420 |
5+ | $49.600 |
10+ | $46.780 |
25+ | $44.660 |
50+ | $42.320 |
100+ | $39.950 |
Price for:Each
Minimum: 1
Multiple: 1
$52.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XF512MLM
Newark Part No.95W8231
Product RangeHCS12X Family S12XF Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XF Series Microcontrollers
Device CoreHCS12X
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size512KB
No. of Pins112Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's88I/O's
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size32KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XF
MCU FamilyHCS12X
QualificationAEC-Q100
Technical Specifications
Product Range
HCS12X Family S12XF Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
50MHz
No. of Pins
112Pins
MCU Case Style
LQFP
Interfaces
CAN, SCI, SPI
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XF
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
No. of Bits
16bit
Operating Frequency Max
50MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
88I/O's
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability