Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68332ACAG20
Newark Part No.11J9416
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
250+ | $48.860 |
Price for:Each
Minimum: 300
Multiple: 300
$14,658.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332ACAG20
Newark Part No.11J9416
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max20MHz
CPU Speed20MHz
Program Memory Size2KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's15I/O's
MCU Case StyleLQFP
InterfacesQSPI, SCI
Embedded Interface TypeQSPI, SCI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution-
Supply Voltage Min4.75V
MCU FamilyColdFire
MCU SeriesMC683xx
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
20MHz
No. of Pins
144Pins
No. of I/O's
15I/O's
Interfaces
QSPI, SCI
RAM Memory Size
2KB
ADC Resolution
-
MCU Family
ColdFire
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
No. of Bits
32bit
Operating Frequency Max
20MHz
Program Memory Size
2KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
QSPI, SCI
ADC Channels
8Channels
Supply Voltage Min
4.75V
MCU Series
MC683xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC68332ACAG20
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate