Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB55VCQ6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.22AJ0481
Product RangeSTM32 Family STM32WB Series Microcontrollers
Your Part Number
1,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 10+ | $8.720 |
| 25+ | $8.040 |
| 50+ | $7.700 |
| 100+ | $7.370 |
| 250+ | $6.650 |
| 832+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB55VCQ6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.22AJ0481
Product RangeSTM32 Family STM32WB Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WB Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max64MHz
Program Memory Size256KB
No. of Pins129Pins
CPU Speed64MHz
IC Case / PackageUFBGA
MCU Case StyleUFBGA
No. of I/O's72I/O's
InterfacesI2C, LPUART, SAI, SPI, USART, USB
RAM Memory Size128KB
Embedded Interface TypeI2C, LPUART, SAI, SPI, USART, USB
MCU ApplicationsWireless Microcontroller
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WB Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
64MHz
No. of Pins
129Pins
IC Case / Package
UFBGA
No. of I/O's
72I/O's
RAM Memory Size
128KB
MCU Applications
Wireless Microcontroller
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width
32bit
Program Memory Size
256KB
CPU Speed
64MHz
MCU Case Style
UFBGA
Interfaces
I2C, LPUART, SAI, SPI, USART, USB
Embedded Interface Type
I2C, LPUART, SAI, SPI, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate