Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7SA6W1CEDZNR#MA0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM3064RL
Cut Tape59AM3064
Product RangeRZ Family, RA6W1 Series Microcontrollers
Your Part Number
500 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.370 | $9.37 |
| Total Price | $9.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 50+ | $8.430 |
| 100+ | $8.020 |
| 250+ | $7.250 |
| 500+ | $6.660 |
| 1000+ | $6.020 |
| 2500+ | $5.730 |
| 5000+ | $5.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7SA6W1CEDZNR#MA0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM3064RL
Cut Tape59AM3064
Product RangeRZ Family, RA6W1 Series Microcontrollers
Technical Datasheet
Product RangeRZ Family, RA6W1 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size-
No. of Pins66Pins
IC Case / PackageFCQFN
No. of I/O's28I/O's
InterfacesI2C, I2S, QSPI, SPI, UART
RAM Memory Size768KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6W1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RA6W1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
FCQFN
Interfaces
I2C, I2S, QSPI, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6W1
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
160MHz
No. of Pins
66Pins
No. of I/O's
28I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate