Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF52277CVM160Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.89M1957
Product RangeColdfire V2 Family MCF522x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 630+ | $23.230 |
| 1260+ | $22.770 |
| 1890+ | $22.300 |
| 3150+ | $21.840 |
| 6300+ | $21.360 |
| 15750+ | $20.910 |
| 31500+ | $20.430 |
Price for:Each
Minimum: 630
Multiple: 630
$14,634.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52277CVM160Copy
Manufacturer Standard Lead Time100 weeks
Newark Part No.89M1957
Product RangeColdfire V2 Family MCF522x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF522x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageMAPBGA
No. of Pins196Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Frequency Max160MHz
InterfacesI2C, UART, USB
CPU Speed160MHz
No. of I/O's55I/O's
Data Bus Width32 bit
Embedded Interface TypeI2C, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
MPU SeriesMCF522x
Operating Temperature Max85°C
Qualification-
MPU FamilyColdFire V2
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF522x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.6V
Interfaces
I2C, UART, USB
No. of I/O's
55I/O's
Embedded Interface Type
I2C, UART, USB
IC Mounting
Surface Mount
MPU Series
MCF522x
Qualification
-
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
128KB
No. of Pins
196Pins
Supply Voltage Min
1.4V
Operating Frequency Max
160MHz
CPU Speed
160MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate