Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5485CZP200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9344
Product Range4386263 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $152.070 |
Price for:Each
Minimum: 200
Multiple: 200
$30,414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5485CZP200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9344
Product Range4386263 Series
Technical Datasheet
Product Range4386263 Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins388Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max200MHz
InterfacesCAN
CPU Speed200MHz
No. of I/O's-
Embedded Interface TypeCAN
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
MPU SeriesMCF548x
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU FamilyColdFire V4
SVHCLead
Technical Specifications
Product Range
4386263 Series
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
388Pins
Supply Voltage Max
3.6V
Interfaces
CAN
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
64KB
MPU Case Style
BGA
Supply Voltage Min
3V
Operating Frequency Max
200MHz
CPU Speed
200MHz
Embedded Interface Type
CAN
Data Bus Width
32 bit
MPU Series
MCF548x
Operating Temperature Max
85°C
MPU Family
ColdFire V4
SVHC
Lead
Technical Docs (2)
Alternatives for MCF5485CZP200
1 Product Found
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate