Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-6-J2-T5.Copy
Newark Part No.73J1098
Product Rangei.MX21 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS04W-32.768KHZ-6-J2-T5.Copy
Newark Part No.73J1098
Product Rangei.MX21 Series
Technical Datasheet
Product Rangei.MX21 Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.7V
Supply Voltage Max3.3V
Operating Frequency Max266MHz
InterfacesI2C, USB
CPU Speed266MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface TypeI2C, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX21
MPU Familyi.MX
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
i.MX21 Series
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.7V
Operating Frequency Max
266MHz
CPU Speed
266MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (17-Jan-2022)
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
3.3V
Interfaces
I2C, USB
No. of I/O's
-
Embedded Interface Type
I2C, USB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX21
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate