Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5235CVM150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16R2331
Product RangeColdfire V2 Family MCF523x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.740 |
| 5+ | $115.760 |
| 10+ | $109.110 |
| 25+ | $101.790 |
| 50+ | $95.140 |
| 100+ | $93.150 |
| 250+ | $90.480 |
Price for:Each
Minimum: 1
Multiple: 1
$121.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5235CVM150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16R2331
Product RangeColdfire V2 Family MCF523x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF523x Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size8KB
IC Case / PackageBGA
No. of Pins256Pins
MPU Case StyleBGA
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Frequency Max150MHz
InterfacesCAN, I2C, UART
No. of I/O's97I/O's
CPU Speed150MHz
Embedded Interface TypeCAN, I2C, UART
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF523x
MPU FamilyColdFire V2
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF523x Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.6V
Interfaces
CAN, I2C, UART
CPU Speed
150MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF523x
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
MPU Core Size
32bit
Program Memory Size
8KB
No. of Pins
256Pins
Supply Voltage Min
1.4V
Operating Frequency Max
150MHz
No. of I/O's
97I/O's
Embedded Interface Type
CAN, I2C, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MCF5235CVM150
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate