Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $167.930 |
Price for:Each
Minimum: 1
Multiple: 1
$167.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32V234CMN1VUB
Newark Part No.51AC9019
Product RangeS32V234
Technical Datasheet
Product RangeS32V234
MPU Core Size64bit
No. of CPU Cores5Cores
Program Memory Size96KB
IC Case / PackageFCBGA
MPU Case StyleFCBGA
No. of Pins621Pins
Supply Voltage Min950mV
Supply Voltage Max1.95V
Operating Frequency Max1GHz
InterfacesCAN, I2C, SPI, UART
CPU Speed1GHz
No. of I/O's162I/O's
Data Bus Width64 bit
Data Bus Width64bit
Embedded Interface TypeCAN, I2C, SPI, UART
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU SeriesFS32V234
MPU FamilyS32V234
Automotive Qualification StandardAEC-Q100
Technical Specifications
Product Range
S32V234
No. of CPU Cores
5Cores
IC Case / Package
FCBGA
No. of Pins
621Pins
Supply Voltage Max
1.95V
Interfaces
CAN, I2C, SPI, UART
No. of I/O's
162I/O's
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
FS32V234
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
MPU Core Size
64bit
Program Memory Size
96KB
MPU Case Style
FCBGA
Supply Voltage Min
950mV
Operating Frequency Max
1GHz
CPU Speed
1GHz
Data Bus Width
64 bit
Embedded Interface Type
CAN, I2C, SPI, UART
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32V234
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability