Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D42B-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH5752
Product RangeSAMA5 Family ATSAMA5D4 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 10+ | $20.390 |
| 25+ | $18.550 |
| 50+ | $17.960 |
| 100+ | $17.380 |
| 250+ | $17.040 |
| 500+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D42B-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH5752
Product RangeSAMA5 Family ATSAMA5D4 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family ATSAMA5D4 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageTFBGA
No. of Pins361Pins
MPU Case StyleTFBGA
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Operating Frequency Max600MHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's152I/O's
CPU Speed600MHz
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesATSAMA5D4
MPU FamilySAMA5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAMA5 Family ATSAMA5D4 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
TFBGA
MPU Case Style
TFBGA
Supply Voltage Max
1.98V
Interfaces
Ethernet, I2C, SPI, UART, USB
CPU Speed
600MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
ATSAMA5D4
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
361Pins
Supply Voltage Min
1.62V
Operating Frequency Max
600MHz
No. of I/O's
152I/O's
Data Bus Width
32 bit
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate