Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D44B-CUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AC0529
Product RangeSAMA5 Family ATSAMA5D4 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
| 5+ | $22.790 |
| 10+ | $22.140 |
| 25+ | $21.500 |
| 50+ | $20.680 |
| 100+ | $19.850 |
| 250+ | $19.450 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D44B-CUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AC0529
Product RangeSAMA5 Family ATSAMA5D4 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family ATSAMA5D4 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageTFBGA
No. of Pins361Pins
MPU Case StyleTFBGA
Supply Voltage Min1.16V
Supply Voltage Max1.32V
Operating Frequency Max600MHz
InterfacesEthernet, I2C, SPI, UART, USB
CPU Speed600MHz
No. of I/O's152I/O's
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAM D
MPU FamilySAM 32
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAMA5 Family ATSAMA5D4 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
TFBGA
MPU Case Style
TFBGA
Supply Voltage Max
1.32V
Interfaces
Ethernet, I2C, SPI, UART, USB
No. of I/O's
152I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAM D
MSL
MSL 1 - Unlimited
No. of CPU Cores
1Cores
Program Memory Size
128KB
No. of Pins
361Pins
Supply Voltage Min
1.16V
Operating Frequency Max
600MHz
CPU Speed
600MHz
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAM 32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate