| Quantity | Price |
|---|---|
| 630+ | $35.430 |
Product Information
Product Overview
The MCF5208CVM166 is a ColdFire® highly-integrated 32-bit Microprocessor based on the version 2 ColdFire microarchitecture. The device contains a 16Kbyte internal SRAM, an 8Kbyte configurable cache, a 2-bank SDR/DDR SDRAM controller, a 16-channel DMA controller, up to three UARTs, a queued SPI, a low-power management module and other peripherals that enable the MCF5208 for use in industrial control and connectivity applications. The MCF5208 device also features a 10/100Mbps fast Ethernet controller. It was written from the perspective of the MCF5208 device.
- Highly integrated
- 10/100Mbps Fast Ethernet controller
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Coldfire V2 Family MCF520x Series Microprocessors
1Cores
MAPBGA
196Pins
1.6V
I2C, UART
50I/O's
32bit
Surface Mount
-40°C
-
MSL 3 - 168 hours
32bit
8KB
MAPBGA
3V
166.67MHz
166.67MHz
32 bit
I2C, UART
MCF520x
85°C
ColdFire V2
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate