Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59830C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.63W2803
Product RangeB59830 Series
Your Part Number
1,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.440 |
| 25+ | $3.100 |
| 50+ | $2.950 |
| 100+ | $2.770 |
| 250+ | $2.510 |
| 500+ | $2.330 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59830C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.63W2803
Product RangeB59830 Series
Technical Datasheet
Resistance (25°C)3.7ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59830 Series
Operating Voltage Max265V
Applications0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max460mA
Trip Current920mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
3.7ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
920mA
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59830 Series
Applications
0
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
460mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate