Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.400 |
| 25+ | $1.190 |
| 50+ | $1.130 |
| 100+ | $1.090 |
| 250+ | $1.030 |
| 500+ | $0.941 |
| 1000+ | $0.886 |
Product Information
Product Overview
The B59606A0110A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Small size
- Short response times
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
27ohm
SMD
30VDC
-40°C
125°C
± 25%
180mA
-
-
AEC-Q200
SMD
B59606 Series
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
PTC
90mA
No SVHC (27-Jun-2024)
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate