Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5878PTFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9641
Product RangePTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $7.900 |
Price for:Each
Minimum: 2000
Multiple: 2000
$15,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5878PTFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9641
Product RangePTF Series
Technical Datasheet
Resistance (25°C)250ohm
PTC Thermistor MountingThrough Hole
Product RangePTF Series
Operating Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max155°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max-
SVHCNo SVHC (07-Jul-2017)
Trip Current120mA
Switching Temperature Min-
Switching Temperature Max115°C
PTC Thermistor Diameter16.5mm
Qualification-
Technical Specifications
Resistance (25°C)
250ohm
Product Range
PTF Series
Operating Temperature Min
-25°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
Trip Current
120mA
Switching Temperature Max
115°C
Qualification
-
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
240V
Operating Temperature Max
155°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
16.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate