Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000291
Newark Part No.07AH4314
Product RangeMulticomp Pro Speaker
Technical Datasheet
156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.760 |
100+ | $3.110 |
250+ | $2.850 |
500+ | $2.670 |
1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000291
Newark Part No.07AH4314
Product RangeMulticomp Pro Speaker
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom700mW
External Width - Metric11mm
Resonant Frequency700Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRectangular
External Diameter - Imperial-"
External Width - Imperial0.433"
Product Dimensions15mm x 11mm x 3mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product RangeMulticomp Pro Speaker
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3mm
External Length - Imperial0.591"
External Depth - Imperial0.118"
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-mm
External Width - Metric
11mm
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
-"
Product Dimensions
15mm x 11mm x 3mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
Multicomp Pro Speaker
Power Rating Max
1W
External Depth - Metric
3mm
External Depth - Imperial
0.118"
Impedance
8ohm
Power Rating Nom
700mW
Resonant Frequency
700Hz
Speaker Shape
Rectangular
External Width - Imperial
0.433"
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Speaker Mounting
Bare Mount
External Length - Metric
15mm
External Length - Imperial
0.591"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability